
KX14-100K2DE | |
|---|---|
DigiKey Part Number | 670-1228-ND |
Manufacturer | |
Manufacturer Product Number | KX14-100K2DE |
Description | CONN RCPT 100POS SMD GOLD |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | KX14-100K2DE Models |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tray | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 4mm, 5mm, 6mm |
Number of Positions 100 | Height Above Board 0.140" (3.55mm) |
Pitch 0.031" (0.80mm) | Base Product Number |

