Image for KW1GY09PDL0600U1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KW1GY09PDL0600U1

DigiKey Part Number
670-KW1GY09PDL0600U1-ND
Manufacturer
Manufacturer Product Number
KW1GY09PDL0600U1
Description
CHADEMO UL 125A/500V DC 6METER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
13.12' (4.00m) Power Cord Adapter Black EV Type 1 To Cable
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Bag
Part Status
Active
Style
Male Plug to Leads
1st Connector
EV Type 1
2nd Connector
Cable
Number of Conductors
2 Power, 7 Signal
Cord Type
-
Wire Gauge
2 AWG, 18 AWG
Shielding
Unshielded
Length
13.12' (4.00m)
Approval Agency Marking
cURus
Approved Countries
Canada, United States
Color
Black
Voltage Rating
500V
Current Rating (Amps)
2A, 125A
Operating Temperature
-
Features
Electric Vehicles Charging (EV Charger)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11.357,12000 €1.357,12 €
Manufacturers Standard Package
Unit Price without VAT:1.357,12000 €
Unit Price with VAT:1.614,97280 €