
KW1GY09PDL0400U1 | |
|---|---|
DigiKey Part Number | 670-KW1GY09PDL0400U1-ND |
Manufacturer | |
Manufacturer Product Number | KW1GY09PDL0400U1 |
Description | CHADEMO UL 125A/500V DC 4METER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 13.12' (4.00m) Power Cord Adapter Black EV Type 1 To Cable |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Male Plug to Leads | |
1st Connector | EV Type 1 | |
2nd Connector | Cable | |
Number of Conductors | 2 Power, 7 Signal | |
Cord Type | - | |
Wire Gauge | 2 AWG, 18 AWG | |
Shielding | Unshielded | |
Length | 13.12' (4.00m) | |
Approval Agency Marking | cURus | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 500V | |
Current Rating (Amps) | 2A, 125A | |
Operating Temperature | - | |
Features | Electric Vehicles Charging (EV Charger) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 994,92890 € | 99.492,89 € |
| Unit Price without VAT: | 994,92890 € |
|---|---|
| Unit Price with VAT: | 1.183,96539 € |

