Image for KW03GY10PDL0600U is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KW03GY10PDL0600U

DigiKey Part Number
670-KW03GY10PDL0600U-ND
Manufacturer
Manufacturer Product Number
KW03GY10PDL0600U
Description
CORD EV TYPE 1 TO CBL 19.69' BLK
Customer Reference
Detailed Description
19.69' (6.00m) Power Cord Adapter Adapter Black EV Type 1 To Cable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
19.69' (6.00m)
Manufacturer
JAE Electronics
Approval Agency Marking
cURus
Series
Approved Countries
Canada, United States
Packaging
Box
Color
Black
Part Status
Obsolete
Voltage Rating
500V
Style
Male Plug to Leads
Current Rating (Amps)
2A, 80A
1st Connector
EV Type 1
Operating Temperature
-30°C ~ 50°C
2nd Connector
Cable
Features
Electric Vehicles Charging (EV Charger), Locking
Number of Conductors
4 Power, 6 Signal
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.