
KN06AL-SHL-A | |
|---|---|
DigiKey Part Number | 670-KN06AL-SHL-A-ND |
Manufacturer | |
Manufacturer Product Number | KN06AL-SHL-A |
Description | CONN RECTAGULAR RECEPTACLE OUTER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 Module Female Heavy Duty Docking, Carrier Shell Frame Size L Black |
Datasheet | Datasheet |
Category | Gender Female |
Manufacturer JAE Electronics | Size L |
Series | Frame Type Docking, Carrier Shell Frame |
Packaging Bag | Material Resin |
Part Status Active | Color Black |
Number of Modules 6 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 13,66880 € | 341,72 € |
| Unit Price without VAT: | 13,66880 € |
|---|---|
| Unit Price with VAT: | 16,26587 € |

