


KN01S25HHP2 | |
|---|---|
DigiKey Part Number | 670-KN01S25HHP2TR-ND - Tape & Reel (TR) 670-KN01S25HHP2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KN01S25HHP2 |
Description | CONN SOCKET CONTACT #16 SIZE, AW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 16-20 AWG Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,31100 € | 3,11 € |
| 25 | 0,29120 € | 7,28 € |
| 50 | 0,27720 € | 13,86 € |
| 100 | 0,26390 € | 26,39 € |
| 250 | 0,24740 € | 61,85 € |
| 500 | 0,23558 € | 117,79 € |
| 1.000 | 0,22432 € | 224,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,21028 € | 525,70 € |
| 5.000 | 0,20024 € | 1.001,20 € |
| 7.500 | 0,19459 € | 1.459,43 € |
| 12.500 | 0,18770 € | 2.346,25 € |
| 17.500 | 0,18330 € | 3.207,75 € |
| 25.000 | 0,17875 € | 4.468,75 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

