Contact Crimp Socket 16-20 AWG Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contact Crimp Socket 16-20 AWG Gold
JAE’s Modular High-density KN01 Series

KN01S25HHP1

DigiKey Part Number
670-KN01S25HHP1TR-ND - Tape & Reel (TR)
670-KN01S25HHP1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
KN01S25HHP1
Description
CONN SOCKET CONTACT #16 SIZE, AW
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 16-20 AWG Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
16-20 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.713
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,31100 €3,11 €
250,29120 €7,28 €
500,27720 €13,86 €
1000,26390 €26,39 €
2500,24740 €61,85 €
5000,23558 €117,79 €
1.0000,22432 €224,32 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,21028 €525,70 €
5.0000,20024 €1.001,20 €
7.5000,19459 €1.459,43 €
12.5000,18770 €2.346,25 €
17.5000,18330 €3.207,75 €
25.0000,17875 €4.468,75 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44030 €