


KN01S15HGP1 | |
|---|---|
DigiKey Part Number | 670-KN01S15HGP1TR-ND - Tape & Reel (TR) 670-KN01S15HGP1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KN01S15HGP1 |
Description | CONN SOCKET CONTACT #12 SIZE, AW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 12-14 AWG Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,32300 € | 3,23 € |
| 25 | 0,30240 € | 7,56 € |
| 50 | 0,28780 € | 14,39 € |
| 100 | 0,27400 € | 27,40 € |
| 250 | 0,25684 € | 64,21 € |
| 500 | 0,24456 € | 122,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,22631 € | 339,47 € |
| 3.000 | 0,21549 € | 646,47 € |
| 4.500 | 0,20942 € | 942,39 € |
| 7.500 | 0,20200 € | 1.515,00 € |
| 10.500 | 0,19726 € | 2.071,23 € |
| 15.000 | 0,19237 € | 2.885,55 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

