


KN01S12HFH1 | |
|---|---|
DigiKey Part Number | 670-KN01S12HFH1TR-ND - Tape & Reel (TR) 670-KN01S12HFH1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KN01S12HFH1 |
Description | CONN #8 SIZE SOCKET CONTACT FOR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 10 AWG Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 10 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,81200 € | 8,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,86326 € | 1.035,91 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

