


KN01P10KLH5 | |
|---|---|
DigiKey Part Number | 670-KN01P10KLH5TR-ND - Tape & Reel (TR) 670-KN01P10KLH5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KN01P10KLH5 |
Description | CONN #22 SIZE PIN CONTACT FOR 24 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 22-24 AWG Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,35900 € | 3,59 € |
| 25 | 0,33680 € | 8,42 € |
| 50 | 0,32040 € | 16,02 € |
| 100 | 0,30520 € | 30,52 € |
| 250 | 0,28600 € | 71,50 € |
| 500 | 0,27234 € | 136,17 € |
| 1.000 | 0,25932 € | 259,32 € |
| 2.500 | 0,24308 € | 607,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,22043 € | 2.204,30 € |
| 20.000 | 0,20992 € | 4.198,40 € |
| 30.000 | 0,20400 € | 6.120,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

