


KN01S03KKP2 | |
|---|---|
DigiKey Part Number | 670-KN01S03KKP2TR-ND - Tape & Reel (TR) 670-KN01S03KKP2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KN01S03KKP2 |
Description | CONN SOCKET CONTACT #20 SIZE, AW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 18-22 AWG Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12400 € | 1,24 € |
| 25 | 0,11560 € | 2,89 € |
| 50 | 0,11020 € | 5,51 € |
| 100 | 0,10500 € | 10,50 € |
| 250 | 0,09840 € | 24,60 € |
| 500 | 0,09366 € | 46,83 € |
| 1.000 | 0,08918 € | 89,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08252 € | 247,56 € |
| 6.000 | 0,07858 € | 471,48 € |
| 9.000 | 0,07636 € | 687,24 € |
| 15.000 | 0,07366 € | 1.104,90 € |
| 21.000 | 0,07193 € | 1.510,53 € |
| 30.000 | 0,07014 € | 2.104,20 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

