


KN01S03KKP1 | |
|---|---|
DigiKey Part Number | 670-KN01S03KKP1TR-ND - Tape & Reel (TR) 670-KN01S03KKP1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KN01S03KKP1 |
Description | CONN SOCKET CONTACT #20 SIZE, AW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 18-22 AWG Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12200 € | 1,22 € |
| 25 | 0,11400 € | 2,85 € |
| 50 | 0,10840 € | 5,42 € |
| 100 | 0,10330 € | 10,33 € |
| 250 | 0,09676 € | 24,19 € |
| 500 | 0,09216 € | 46,08 € |
| 1.000 | 0,08775 € | 87,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08119 € | 243,57 € |
| 6.000 | 0,07732 € | 463,92 € |
| 9.000 | 0,07513 € | 676,17 € |
| 15.000 | 0,07247 € | 1.087,05 € |
| 21.000 | 0,07077 € | 1.486,17 € |
| 30.000 | 0,06902 € | 2.070,60 € |
| 75.000 | 0,06470 € | 4.852,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

