


KN01P25HHP2 | |
|---|---|
DigiKey Part Number | 670-KN01P25HHP2TR-ND - Tape & Reel (TR) 670-KN01P25HHP2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KN01P25HHP2 |
Description | CONN PIN CONTACT #16 SIZE, AWG 1 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 16-20 AWG Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,25100 € | 2,51 € |
| 25 | 0,23520 € | 5,88 € |
| 50 | 0,22400 € | 11,20 € |
| 100 | 0,21330 € | 21,33 € |
| 250 | 0,19984 € | 49,96 € |
| 500 | 0,19028 € | 95,14 € |
| 1.000 | 0,18119 € | 181,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,16984 € | 424,60 € |
| 5.000 | 0,16173 € | 808,65 € |
| 7.500 | 0,15717 € | 1.178,78 € |
| 12.500 | 0,15160 € | 1.895,00 € |
| 17.500 | 0,14805 € | 2.590,88 € |
| 25.000 | 0,14437 € | 3.609,25 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

