


KN01P15HGP1 | |
|---|---|
DigiKey Part Number | 670-KN01P15HGP1TR-ND - Tape & Reel (TR) 670-KN01P15HGP1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KN01P15HGP1 |
Description | CONN PIN CONTACT #12 SIZE, AWG 1 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 12-14 AWG Gold |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer JAE Electronics | Contact Termination Crimp |
Series | Wire Gauge 12-14 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Base Product Number |
Type Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,39600 € | 3,96 € |
| 25 | 0,37120 € | 9,28 € |
| 50 | 0,35340 € | 17,67 € |
| 100 | 0,33650 € | 33,65 € |
| 250 | 0,31544 € | 78,86 € |
| 500 | 0,30034 € | 150,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,27793 € | 416,90 € |
| 3.000 | 0,26466 € | 793,98 € |
| 4.500 | 0,25719 € | 1.157,35 € |
| 7.500 | 0,24809 € | 1.860,67 € |
| 10.500 | 0,24227 € | 2.543,84 € |
| 15.000 | 0,23626 € | 3.543,90 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

