


KN01P12HFH1 | |
|---|---|
DigiKey Part Number | 670-KN01P12HFH1TR-ND - Tape & Reel (TR) 670-KN01P12HFH1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KN01P12HFH1 |
Description | CONN #8 SIZE PIN CONTACT FOR 10A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 10 AWG Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 10 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,67300 € | 6,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,72663 € | 871,96 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

