Contact Crimp Pin 10 AWG Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contact Crimp Pin 10 AWG Silver
JAE’s Modular High-density KN01 Series

KN01P12HFH1

DigiKey Part Number
670-KN01P12HFH1TR-ND - Tape & Reel (TR)
670-KN01P12HFH1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
KN01P12HFH1
Description
CONN #8 SIZE PIN CONTACT FOR 10A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 10 AWG Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
10 AWG
Contact Finish
Silver
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.195
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,82000 €0,82 €
100,67000 €6,70 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2000,72403 €868,84 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,97580 €