


KN01P03KKP2 | |
|---|---|
DigiKey Part Number | 670-KN01P03KKP2TR-ND - Tape & Reel (TR) 670-KN01P03KKP2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KN01P03KKP2 |
Description | CONN PIN CONTACT #20 SIZE, AWG 1 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 18-22 AWG Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17200 € | 1,72 € |
| 25 | 0,16160 € | 4,04 € |
| 50 | 0,15380 € | 7,69 € |
| 100 | 0,14660 € | 14,66 € |
| 250 | 0,13732 € | 34,33 € |
| 500 | 0,13076 € | 65,38 € |
| 1.000 | 0,12450 € | 124,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11521 € | 345,63 € |
| 6.000 | 0,10971 € | 658,26 € |
| 9.000 | 0,10661 € | 959,49 € |
| 15.000 | 0,10284 € | 1.542,60 € |
| 21.000 | 0,10043 € | 2.109,03 € |
| 30.000 | 0,09793 € | 2.937,90 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

