


KN01P03KKP1 | |
|---|---|
DigiKey Part Number | 670-KN01P03KKP1TR-ND - Tape & Reel (TR) 670-KN01P03KKP1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KN01P03KKP1 |
Description | CONN CRIMP CONTACT 18-22 AWG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 18-22 AWG Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16900 € | 1,69 € |
| 25 | 0,15880 € | 3,97 € |
| 50 | 0,15140 € | 7,57 € |
| 100 | 0,14420 € | 14,42 € |
| 250 | 0,13512 € | 33,78 € |
| 500 | 0,12866 € | 64,33 € |
| 1.000 | 0,12250 € | 122,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11335 € | 340,05 € |
| 6.000 | 0,10794 € | 647,64 € |
| 9.000 | 0,10490 € | 944,10 € |
| 15.000 | 0,10118 € | 1.517,70 € |
| 21.000 | 0,09881 € | 2.075,01 € |
| 30.000 | 0,09636 € | 2.890,80 € |
| 75.000 | 0,09033 € | 6.774,75 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |


