
KN01M16SK | |
|---|---|
DigiKey Part Number | 670-KN01M16SK-ND |
Manufacturer | |
Manufacturer Product Number | KN01M16SK |
Description | Interconnect Rectangular |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts 16 Position Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Female | |
Number of Positions | 16 | |
Size | M | |
Termination Style | Crimp | |
Voltage Rating | 24V | |
Current Rating (Amps) | 3A | |
Contact Type | - | |
Operating Temperature | -20°C ~ 105°C | |
Color | - | |
Housing Material | Copper Alloy | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 148 | 2,39000 € | 353,72 € |
| Unit Price without VAT: | 2,39000 € |
|---|---|
| Unit Price with VAT: | 2,84410 € |

