
KN01M16SK-G-RK | |
|---|---|
DigiKey Part Number | KN01M16SK-G-RK-ND |
Manufacturer | |
Manufacturer Product Number | KN01M16SK-G-RK |
Description | CONN RECEPTACLE |
Customer Reference | |
Detailed Description | Female Insert without Contacts 16 Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 16 | |
Size | M | |
Termination Style | Crimp | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Contact Type | - | |
Operating Temperature | -20°C ~ 105°C | |
Color | - | |
Housing Material | Resin | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | - | |
Base Product Number |

