
KN01M16SH | |
|---|---|
DigiKey Part Number | 670-KN01M16SH-ND |
Manufacturer | |
Manufacturer Product Number | KN01M16SH |
Description | Interconnect Rectangular |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts 16 Position Crimp |
Category | Size M |
Manufacturer JAE Electronics | Termination Style Crimp |
Series | Voltage Rating 250V |
Packaging Bulk | Current Rating (Amps) 16A |
Part Status Active | Operating Temperature -20°C ~ 105°C |
Connector Type Module without Contacts | Housing Material Copper Alloy |
Gender Female | Contact Material Copper Alloy |
Number of Positions 16 | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 81 | 4,29099 € | 347,57 € |
| Unit Price without VAT: | 4,29099 € |
|---|---|
| Unit Price with VAT: | 5,10628 € |

