Male Module without Contacts 16 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Module without Contacts 16 Position Crimp
JAE’s Modular High-density KN01 Series

KN01M16PH

DigiKey Part Number
670-KN01M16PH-ND
Manufacturer
Manufacturer Product Number
KN01M16PH
Description
Interconnect Rectangular
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Male Module without Contacts 16 Position Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Bulk
Part Status
Active
Connector Type
Module without Contacts
Gender
Male
Number of Positions
16
Size
M
Termination Style
Crimp
Voltage Rating
250V
Current Rating (Amps)
16A
Contact Type
-
Operating Temperature
-20°C ~ 105°C
Color
-
Housing Material
Copper Alloy
Contact Material
Copper Alloy
Contact Finish
Gold
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,05000 €6,05 €
105,13700 €51,37 €
254,81520 €120,38 €
504,58520 €229,26 €
1004,36640 €436,64 €
2504,09308 €1.023,27 €
5003,89786 €1.948,93 €
1.0003,71197 €3.711,97 €
Manufacturers Standard Package
Unit Price without VAT:6,05000 €
Unit Price with VAT:7,19950 €