
KN01M14PKS | |
|---|---|
DigiKey Part Number | 670-KN01M14PKS-ND |
Manufacturer | |
Manufacturer Product Number | KN01M14PKS |
Description | Interconnect Rectangular |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts 14 Position Crimp |
Category | Size M |
Manufacturer JAE Electronics | Termination Style Crimp |
Series | Voltage Rating 24V |
Packaging Bulk | Current Rating (Amps) 3A |
Part Status Active | Operating Temperature -20°C ~ 105°C |
Connector Type Module without Contacts | Housing Material Copper Alloy |
Gender Male | Contact Material Copper Alloy |
Number of Positions 14 | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 83 | 4,15783 € | 345,10 € |
| Unit Price without VAT: | 4,15783 € |
|---|---|
| Unit Price with VAT: | 4,94782 € |

