Female Insert without Contacts 50 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Insert without Contacts 50 Position Crimp
JAE’s Modular High-density KN01 Series

KN01L50SL

DigiKey Part Number
670-KN01L50SL-ND
Manufacturer
Manufacturer Product Number
KN01L50SL
Description
CONN SOCKET INSULATOR BLOCK, 50
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Female Insert without Contacts 50 Position Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tray
Part Status
Active
Connector Type
Insert without Contacts
Gender
Female
Number of Positions
50
Size
L
Termination Style
Crimp
Voltage Rating
24V
Current Rating (Amps)
1A
Contact Type
-
Operating Temperature
-20°C ~ 105°C
Color
-
Housing Material
Resin
Contact Material
-
Contact Finish
-
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14,17000 €4,17 €
103,53800 €35,38 €
253,31600 €82,90 €
503,15760 €157,88 €
1332,94677 €391,92 €
2662,80613 €746,43 €
5322,67224 €1.421,63 €
1.0642,54479 €2.707,66 €
2.5272,39429 €6.050,37 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,17000 €
Unit Price with VAT:4,96230 €