


KN01L18SKS | |
|---|---|
DigiKey Part Number | 670-KN01L18SKS-ND |
Manufacturer | |
Manufacturer Product Number | KN01L18SKS |
Description | CONN SOCKET INSULATOR BLOCK WITH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts 18 Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 18 | |
Size | L | |
Termination Style | Crimp | |
Voltage Rating | 24V | |
Current Rating (Amps) | 3A | |
Contact Type | - | |
Operating Temperature | -20°C ~ 105°C | |
Color | - | |
Housing Material | Resin | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,36000 € | 7,36 € |
| 10 | 6,25600 € | 62,56 € |
| 25 | 5,86360 € | 146,59 € |
| 73 | 5,43644 € | 396,86 € |
| 146 | 5,17692 € | 755,83 € |
| 292 | 4,92993 € | 1.439,54 € |
| 511 | 4,73924 € | 2.421,75 € |
| 1.022 | 4,51326 € | 4.612,55 € |
| Unit Price without VAT: | 7,36000 € |
|---|---|
| Unit Price with VAT: | 8,75840 € |

