
KN01L18SK-G-RK | |
|---|---|
DigiKey Part Number | 670-KN01L18SK-G-RK-ND |
Manufacturer | |
Manufacturer Product Number | KN01L18SK-G-RK |
Description | Interconnect Rectangular |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts 18 Position Crimp |
Category | Size L |
Manufacturer JAE Electronics | Termination Style Crimp |
Series | Voltage Rating 24V |
Packaging Bulk | Current Rating (Amps) 3A |
Part Status Active | Operating Temperature -20°C ~ 105°C |
Connector Type Module without Contacts | Housing Material Copper Alloy |
Gender Female | Contact Material Copper Alloy |
Number of Positions 18 | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,19130 € | 638,26 € |
| Unit Price without VAT: | 3,19130 € |
|---|---|
| Unit Price with VAT: | 3,79765 € |

