


KN01L18PKS | |
|---|---|
DigiKey Part Number | 670-KN01L18PKS-ND |
Manufacturer | |
Manufacturer Product Number | KN01L18PKS |
Description | CONN PLUG HOUSING LARGE 18 POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts 18 Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 18 | |
Size | L | |
Termination Style | Crimp | |
Voltage Rating | - | |
Current Rating (Amps) | 3A | |
Contact Type | - | |
Operating Temperature | -20°C ~ 105°C | |
Color | - | |
Housing Material | Resin | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,20000 € | 7,20 € |
| 10 | 6,12200 € | 61,22 € |
| 25 | 5,73880 € | 143,47 € |
| 50 | 5,46460 € | 273,23 € |
| 100 | 5,20390 € | 520,39 € |
| 300 | 4,81580 € | 1.444,74 € |
| 500 | 4,64544 € | 2.322,72 € |
| 1.000 | 4,42397 € | 4.423,97 € |
| Unit Price without VAT: | 7,20000 € |
|---|---|
| Unit Price with VAT: | 8,56800 € |

