


KN01L18PK | |
|---|---|
DigiKey Part Number | 670-KN01L18PK-ND |
Manufacturer | |
Manufacturer Product Number | KN01L18PK |
Description | CONN PLUG HOUSING LARGE 18 POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts 18 Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 18 | |
Size | L | |
Termination Style | Crimp | |
Voltage Rating | - | |
Current Rating (Amps) | 3A | |
Contact Type | - | |
Operating Temperature | -20°C ~ 105°C | |
Color | - | |
Housing Material | Resin | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,51000 € | 3,51 € |
| 10 | 2,98000 € | 29,80 € |
| 25 | 2,79400 € | 69,85 € |
| 50 | 2,66020 € | 133,01 € |
| 100 | 2,53320 € | 253,32 € |
| 300 | 2,34420 € | 703,26 € |
| 500 | 2,26122 € | 1.130,61 € |
| 1.000 | 2,15337 € | 2.153,37 € |
| 2.500 | 2,01868 € | 5.046,70 € |
| Unit Price without VAT: | 3,51000 € |
|---|---|
| Unit Price with VAT: | 4,17690 € |

