


KN01L12SGW | |
|---|---|
DigiKey Part Number | 670-KN01L12SGW-ND |
Manufacturer | |
Manufacturer Product Number | KN01L12SGW |
Description | CONN SOCKET INSULATOR BLOCK, 12 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts 12 Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 12 | |
Size | L | |
Termination Style | Crimp | |
Voltage Rating | 250V | |
Current Rating (Amps) | 23A | |
Contact Type | - | |
Operating Temperature | -20°C ~ 105°C | |
Color | - | |
Housing Material | Resin | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,32000 € | 3,32 € |
| 10 | 2,82200 € | 28,22 € |
| 25 | 2,64480 € | 66,12 € |
| 50 | 2,51840 € | 125,92 € |
| 176 | 2,30438 € | 405,57 € |
| 352 | 2,19438 € | 772,42 € |
| 528 | 2,13252 € | 1.125,97 € |
| 1.056 | 2,03078 € | 2.144,50 € |
| 2.640 | 1,90375 € | 5.025,90 € |
| Unit Price without VAT: | 3,32000 € |
|---|---|
| Unit Price with VAT: | 3,95080 € |

