


KN01L12SG-B | |
|---|---|
DigiKey Part Number | 670-KN01L12SG-B-ND |
Manufacturer | |
Manufacturer Product Number | KN01L12SG-B |
Description | CONN SOCKET INSULATOR BLOCK, 12 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts Gray 12 Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 12 | |
Size | L | |
Termination Style | Crimp | |
Voltage Rating | 250V | |
Current Rating (Amps) | 23A | |
Contact Type | - | |
Operating Temperature | -20°C ~ 105°C | |
Color | Gray | |
Housing Material | Resin | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,29000 € | 9,29 € |
| 10 | 7,89300 € | 78,93 € |
| 25 | 7,39840 € | 184,96 € |
| Unit Price without VAT: | 9,29000 € |
|---|---|
| Unit Price with VAT: | 11,05510 € |

