


KN01L12PG | |
|---|---|
DigiKey Part Number | 670-KN01L12PG-ND |
Manufacturer | |
Manufacturer Product Number | KN01L12PG |
Description | CONN PLUG HOUSING LARGE 12 POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts 12 Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 12 | |
Size | L | |
Termination Style | Crimp | |
Voltage Rating | - | |
Current Rating (Amps) | 23A | |
Contact Type | - | |
Operating Temperature | -20°C ~ 105°C | |
Color | - | |
Housing Material | Resin | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,79000 € | 11,79 € |
| 10 | 10,02200 € | 100,22 € |
| 25 | 9,39360 € | 234,84 € |
| 50 | 8,94520 € | 447,26 € |
| 112 | 8,45054 € | 946,46 € |
| 336 | 7,82071 € | 2.627,76 € |
| 560 | 7,54414 € | 4.224,72 € |
| 1.008 | 7,23810 € | 7.296,00 € |
| Unit Price without VAT: | 11,79000 € |
|---|---|
| Unit Price with VAT: | 14,03010 € |

