
KN01L-HOOD-ST | |
|---|---|
DigiKey Part Number | 670-KN01L-HOOD-ST-ND |
Manufacturer | |
Manufacturer Product Number | KN01L-HOOD-ST |
Description | CONN HOOD STR PLUG LARGE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry L IP67 - Dust Tight, Waterproof |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | L | |
Lock Location | Locking Clip (1) on Hood | |
Thread Size | - | |
Size / Dimension | 4.016" L x 2.307" W x 4.807" H (102.00mm x 58.60mm x 122.10mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Housing Material | Aluminum Alloy | |
Housing Finish | - | |
Operating Temperature | -20°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,84000 € | 32,84 € |
| 10 | 27,91200 € | 279,12 € |
| 25 | 26,16480 € | 654,12 € |
| 50 | 24,91640 € | 1.245,82 € |
| 100 | 23,72820 € | 2.372,82 € |
| 300 | 21,96063 € | 6.588,19 € |
| Unit Price without VAT: | 32,84000 € |
|---|---|
| Unit Price with VAT: | 39,07960 € |

