
KN01L-BBL-B | |
|---|---|
DigiKey Part Number | 670-KN01L-BBL-B-ND |
Manufacturer | |
Manufacturer Product Number | KN01L-BBL-B |
Description | Interconnect Rectangular |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Module Female/Male Heavy Duty Docking, Carrier Shell Frame Size L Silver |
Category | Gender Female/Male |
Manufacturer JAE Electronics | Size L |
Series | Frame Type Docking, Carrier Shell Frame |
Packaging Bulk | Material Aluminum Alloy |
Part Status Active | Color Silver |
Number of Modules 4 | Operating Temperature -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,86580 € | 886,58 € |
| Unit Price without VAT: | 8,86580 € |
|---|---|
| Unit Price with VAT: | 10,55030 € |

