
KN01AL-SHL-A | |
|---|---|
DigiKey Part Number | 670-KN01AL-SHL-A-ND |
Manufacturer | |
Manufacturer Product Number | KN01AL-SHL-A |
Description | CONN RECEPTACLE OUTER SHELL (LAR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry L IP67 - Dust Tight, Waterproof |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | L | |
Lock Location | Locking Clip (1) on Hood | |
Thread Size | - | |
Size / Dimension | - | |
Housing Color | Silver | |
Features | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Housing Material | Aluminum Alloy | |
Housing Finish | - | |
Operating Temperature | -20°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,14000 € | 24,14 € |
| 20 | 19,53950 € | 390,79 € |
| 40 | 18,60700 € | 744,28 € |
| 60 | 18,08250 € | 1.084,95 € |
| 100 | 17,44270 € | 1.744,27 € |
| 260 | 16,30681 € | 4.239,77 € |
| 500 | 15,57262 € | 7.786,31 € |
| Unit Price without VAT: | 24,14000 € |
|---|---|
| Unit Price with VAT: | 28,72660 € |

