
KD10-RRP3-F-0 | |
|---|---|
DigiKey Part Number | KD10-RRP3-F-0-ND |
Manufacturer | |
Manufacturer Product Number | KD10-RRP3-F-0 |
Description | CONN COAX RCPT R/A PCB |
Customer Reference | |
Detailed Description | Coaxial Connector Receptacle Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle | |
Contact Termination | Solder | |
Shield Termination | - | |
Impedance | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Friction Lock | |
Frequency - Max | 300 MHz | |
Number of Ports | 3 | |
Features | Board Lock | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | Copper Alloy | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |

