
KB1-12-PC2-2000 | |
|---|---|
DigiKey Part Number | 670-KB1-12-PC2-2000-ND |
Manufacturer | |
Manufacturer Product Number | KB1-12-PC2-2000 |
Description | Interconnect Rectangular |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 14-15 AWG Size Crimp Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Contact Type | Pin | |
Contact Size | - | |
Wire Gauge or Range - AWG | 14-15 AWG | |
Wire Gauge or Range - mm² | 2.0 ~ 2.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.019,98000 € | 1.019,98 € |
| Unit Price without VAT: | 1.019,98000 € |
|---|---|
| Unit Price with VAT: | 1.213,77620 € |

