
JN6-24P-C2-10000 | |
|---|---|
DigiKey Part Number | JN6-24P-C2-10000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JN6-24P-C2-10000 |
Description | CONN PIN 26-28AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 26-28 AWG Crimp |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer JAE Electronics | Contact Termination Crimp |
Series | Wire Gauge 26-28 AWG |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,11962 € | 1.196,20 € |
| Unit Price without VAT: | 0,11962 € |
|---|---|
| Unit Price with VAT: | 0,14235 € |

