
JN2MS10SLK-R | |
|---|---|
DigiKey Part Number | 670-JN2MS10SLK-R-ND |
Manufacturer | |
Manufacturer Product Number | JN2MS10SLK-R |
Description | Interconnect Rectangular |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Female Sockets Crimp |
Category | Primary Material Plastic |
Mfr | Shell Material Synthetic Resin |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 10 | Current Rating (Amps) 3A |
Shell Size - Insert S | Voltage Rating 200VAC |
Mounting Type Panel Mount | Operating Temperature -20°C ~ 100°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 5.00µin (0.127µm) |
Fastening Type Push-Twist | Insert Material Synthetic Resin |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 21,33950 € | 426,79 € |
| Unit Price without VAT: | 21,33950 € |
|---|---|
| Unit Price with VAT: | 25,39401 € |

