
JN2KW05MH1 | |
|---|---|
DigiKey Part Number | 670-JN2KW05MH1-ND |
Manufacturer | |
Manufacturer Product Number | JN2KW05MH1 |
Description | Interconnect Circular |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 (4 Power + PE) Position Circular Connector Receptacle, Male Pins Solder |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 (4 Power + PE) | |
Shell Size - Insert | W | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder | |
Fastening Type | Push-Twist | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Zinc | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 13A | |
Voltage Rating | 400VAC | |
Cable Opening | 0.906" (23.01mm) | |
Operating Temperature | -20°C ~ 100°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Synthetic Resin | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 30,69727 € | 337,67 € |
| Unit Price without VAT: | 30,69727 € |
|---|---|
| Unit Price with VAT: | 36,52975 € |

