
JN2DW05MH2T | |
|---|---|
DigiKey Part Number | 670-JN2DW05MH2T-ND |
Manufacturer | |
Manufacturer Product Number | JN2DW05MH2T |
Description | Interconnect Circular |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 (4 Power + PE) Position Circular Connector Plug, Male Pins Solder Cup |
Category | Shell Material Zinc Alloy |
Mfr | Shell Finish Zinc |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 5 (4 Power + PE) | Shielding |
Shell Size - Insert W | Current Rating (Amps) 13A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 400VAC |
Termination Solder Cup | Cable Opening 0.906" (23.01mm) |
Fastening Type Push-Twist | Backshell Material, Plating Synthetic Resin |
Orientation N (Normal) | Contact Material Copper Alloy |
Primary Material Metal | Insert Material Synthetic Resin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 25,85850 € | 517,17 € |
| Unit Price without VAT: | 25,85850 € |
|---|---|
| Unit Price with VAT: | 30,77162 € |

