
JN2DW05MH2 | |
|---|---|
DigiKey Part Number | 670-JN2DW05MH2-ND |
Manufacturer | |
Manufacturer Product Number | JN2DW05MH2 |
Description | Interconnect Circular |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 (4 Power + PE) Position Circular Connector Plug, Male Pins Solder |
Category | Shell Material Synthetic Resin |
Mfr | Contact Finish - Mating Silver |
Series | Color Black |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 5 (4 Power + PE) | Current Rating (Amps) 13A |
Shell Size - Insert W | Voltage Rating 400VAC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.906" (23.01mm) |
Termination Solder | Operating Temperature -20°C ~ 100°C |
Fastening Type Push-Twist | Backshell Material, Plating Synthetic Resin |
Orientation N (Normal) | Contact Material Copper Alloy |
Primary Material Plastic | Insert Material Synthetic Resin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 25,69700 € | 513,94 € |
| Unit Price without VAT: | 25,69700 € |
|---|---|
| Unit Price with VAT: | 30,57943 € |

