
JN2DW05MH1 | |
|---|---|
DigiKey Part Number | 670-2593-ND |
Manufacturer | |
Manufacturer Product Number | JN2DW05MH1 |
Description | CONN PLUG MALE 5P SOLDER CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 (4 Power + PE) Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Zinc |
Mfr | Contact Finish - Mating Silver |
Series | Color Black |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Current Rating (Amps) 13A |
Number of Positions 5 (4 Power + PE) | Voltage Rating 400VAC |
Shell Size - Insert W | Operating Temperature -20°C ~ 100°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Synthetic Resin |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Push-Twist | Insert Material Synthetic Resin |
Orientation N (Normal) | Applications Industrial |
Primary Material Metal | Base Product Number |
Shell Material Zinc Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 € | 22,05 € |
| 10 | 18,74400 € | 187,44 € |
| Unit Price without VAT: | 22,05000 € |
|---|---|
| Unit Price with VAT: | 26,23950 € |


