
JN2DS04FKK-R | |
|---|---|
DigiKey Part Number | 670-JN2DS04FKK-R-ND |
Manufacturer | |
Manufacturer Product Number | JN2DS04FKK-R |
Description | Interconnect Circular |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Category | Shell Material Synthetic Resin |
Mfr | Contact Finish - Mating Silver |
Series | Color Black |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 5A |
Shell Size - Insert S | Voltage Rating 400VAC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.614" (15.60mm) |
Termination Solder Cup | Operating Temperature -20°C ~ 100°C |
Fastening Type Push-Twist | Backshell Material, Plating Synthetic Resin |
Orientation N (Normal) | Contact Material Copper Alloy |
Primary Material Plastic | Insert Material Synthetic Resin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 25,81900 € | 516,38 € |
| Unit Price without VAT: | 25,81900 € |
|---|---|
| Unit Price with VAT: | 30,72461 € |

