
JN2AW05MH1-RK | |
|---|---|
DigiKey Part Number | JN2AW05MH1-RK-ND |
Manufacturer | |
Manufacturer Product Number | JN2AW05MH1-RK |
Description | CONN RCPT CIR 5POS W/PIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 (4 Power + PE) Position Circular Connector Receptacle, Male Pins Solder Cup |
Category | Shell Material Zinc Alloy |
Mfr | Shell Finish Zinc |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Ground Lug |
Number of Positions 5 (4 Power + PE) | Current Rating (Amps) 13A |
Shell Size - Insert W | Voltage Rating 400VAC |
Mounting Type Panel Mount | Operating Temperature -20°C ~ 100°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Synthetic Resin |
Fastening Type Push-Twist | Applications Industrial |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 21,64300 € | 432,86 € |
| Unit Price without VAT: | 21,64300 € |
|---|---|
| Unit Price with VAT: | 25,75517 € |

