
JN2AS10ML3-R | |
|---|---|
DigiKey Part Number | 670-JN2AS10ML3-R-ND |
Manufacturer | |
Manufacturer Product Number | JN2AS10ML3-R |
Description | Interconnect Circular |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Male Pins Solder Cup |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Alloy |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 10 | Current Rating (Amps) 3A |
Shell Size - Insert S | Voltage Rating 200VAC |
Mounting Type Panel Mount | Cable Opening 0.472" (12.00mm) |
Mounting Feature Flange | Operating Temperature -20°C ~ 100°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Push-Twist | Contact Finish Thickness - Mating 5.00µin (0.127µm) |
Orientation N (Normal) | Insert Material Synthetic Resin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 12,71233 € | 381,37 € |
| Unit Price without VAT: | 12,71233 € |
|---|---|
| Unit Price with VAT: | 15,12767 € |

