JN1DS04FK1X is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 47
Unit Price: 19,37000 €
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 14
Unit Price: 20,61000 €
Datasheet
Image for JN1DS04FK1X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JN1DS04FK1X

DigiKey Part Number
670-JN1DS04FK1X-ND
Manufacturer
Manufacturer Product Number
JN1DS04FK1X
Description
Interconnect Circular
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 (3 + PE) Position Circular Connector Plug, Female Sockets Solder Cup
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4 (3 + PE)
Shell Size - Insert
S
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Twist
Orientation
X
Primary Material
Plastic
Shell Material
Synthetic Resin
Shell Finish
-
Contact Finish - Mating
Silver
Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
5A
Voltage Rating
400VAC
Cable Opening
0.614" (15.60mm)
Operating Temperature
-20°C ~ 125°C
Backshell Material, Plating
Synthetic Resin
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Synthetic Resin
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
408,13225 €325,29 €
Unit Price without VAT:8,13225 €
Unit Price with VAT:9,67738 €