
JN13FJ06SN3 | |
|---|---|
DigiKey Part Number | 670-JN13FJ06SN3-ND |
Manufacturer | |
Manufacturer Product Number | JN13FJ06SN3 |
Description | JN13FJ06SN3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Plug Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Plug | Wire Gauge 18-22 AWG |
Contact Type Female Socket | Color Black |
Number of Positions 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 288 | 6,97920 € | 2.010,01 € |
| Unit Price without VAT: | 6,97920 € |
|---|---|
| Unit Price with VAT: | 8,30525 € |

