
JN13FD09SN2 | |
|---|---|
DigiKey Part Number | 670-JN13FD09SN2-ND |
Manufacturer | |
Manufacturer Product Number | JN13FD09SN2 |
Description | JN13FD09SN2 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9 Position Rectangular Plug Connector Crimp 22-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Female Socket | |
Number of Positions | 9 | |
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 22-26 AWG | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 512 | 6,18262 € | 3.165,50 € |
| Unit Price without VAT: | 6,18262 € |
|---|---|
| Unit Price with VAT: | 7,35732 € |

