
JN13CD09PN1 | |
|---|---|
DigiKey Part Number | 670-JN13CD09PN1-ND |
Manufacturer | |
Manufacturer Product Number | JN13CD09PN1 |
Description | 9 POSTION MALE PANEL MOUNT RECEP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9 Position Rectangular Receptacle Connector Crimp Gold 28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 9 | |
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Fastening Type | Latch Holder | |
Cable Termination | Crimp | |
Wire Type | - | |
Wire Gauge | 28 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13.000 | 0,69310 € | 9.010,30 € |
| Unit Price without VAT: | 0,69310 € |
|---|---|
| Unit Price with VAT: | 0,82479 € |

