
JL10-8A24-11SE-EB | |
|---|---|
DigiKey Part Number | 670-JL10-8A24-11SE-EB-ND |
Manufacturer | |
Manufacturer Product Number | JL10-8A24-11SE-EB |
Description | Interconnect Circular |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9 (8 + PE) Position Circular Connector Plug, Female Sockets Solder Cup |
Category | Shell Finish Zinc |
Mfr | Contact Finish - Mating Silver |
Series | Color Black |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Coupling Nut, Ground |
Connector Type | Shielding |
Number of Positions 9 (8 + PE) | Current Rating (Amps) 23A, 46A |
Shell Size - Insert 24-11 | Voltage Rating 500VAC |
Mounting Type Free Hanging (In-Line), Right Angle | Cable Opening 0.787" (20.00mm) |
Termination Solder Cup | Backshell Material, Plating Aluminum Alloy, Zinc |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Silicon Rubber |
Primary Material Metal | Applications Communication Systems, Industrial, Test Equipment & Measurement |
Shell Material Aluminum Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 192,79300 € | 9.639,65 € |
| Unit Price without VAT: | 192,79300 € |
|---|---|
| Unit Price with VAT: | 229,42367 € |

